TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- RS Stock No.:
- 146-0340
- Mfr. Part No.:
- B57869S0302F140
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.958 | $24.79 |
*price indicative
- RS Stock No.:
- 146-0340
- Mfr. Part No.:
- B57869S0302F140
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57869S | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | Bulk | |
| Thermal Time Constant | 12s | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Off Board | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 3kΩ | |
| Termination Style | PTFE Insulated Lead | |
| Height | 6.5mm | |
| Depth | 2.41mm | |
| Standards/Approvals | IEC 60068-1, UL E69802 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57869S | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging Bulk | ||
Thermal Time Constant 12s | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Off Board | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 3kΩ | ||
Termination Style PTFE Insulated Lead | ||
Height 6.5mm | ||
Depth 2.41mm | ||
Standards/Approvals IEC 60068-1, UL E69802 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
- RS Stock No. 1708668
- Mfr. Part No. NTCLE300E3103SB
Each (In a Box of 1000)
$1.903
- RS Stock No. 1793930
- Mfr. Part No. NTCLG100E2104JB
Each (In a Bag of 20)
$0.828
- RS Stock No. 1793910
- Mfr. Part No. NTCALUG03A103H
Each (In a Bag of 10)
$2.136
- RS Stock No. 1526873
- Mfr. Part No. B57703M0103A017
Each (In a Box of 200)
$6.771
Related links
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- Vishay NTC Thermistor 0402 0.5 mm 1.0 mm 0.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm











