Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.61

(exc. GST)

$1.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 541 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.61
25 - 99$1.39
100 - 499$1.03
500 +$0.81

*price indicative

RS Stock No.:
782-873
Mfr. Part No.:
NTCLE350E4103FHB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE350

Product Type

NTC Thermistor

Temperature Coefficient Type

Negative Temperature Coefficient

Thermal Time Constant

6s

Mount Type

Radial

Automotive Standard

AEC-Q200

Tolerance ±

1%

Application

HVAC, Motor

Maximum Power Rating

100mW

Resistance at 25°C

10000Ω

Pin Count

2

Length

40mm

Diameter

2.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

185°C

COO (Country of Origin):
DE
The Vishay Temperature coefficient thermistor designed for high accuracy in temperature sensing applications. This component is suitable for use in a wide range of environments, ensuring reliable performance in demanding conditions.

Utilises Advanced ceramic technology for superior accuracy

Operates effectively within a temperature range of -55 °C to +185 °C

AEC-Q200 qualified, ensuring robust performance in automotive applications

Features small body diameter, enhancing compatibility in Compact designs

Exhibits fast response time and high sensitivity for Rapid temperature changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy