EPCOS Thermistor, NTC Type 100 kΩ, 0603 0.9 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 769-1899
- Mfr. Part No.:
- B57374V2104F060
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-1899
- Mfr. Part No.:
- B57374V2104F060
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B573**V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Resistance at 25°C | 100kΩ | |
| Standards/Approvals | JIS C 0025, IEC 60286-3, JEDEC J-STD-020D, JIS C 0021, JIS C 0022, IEC 60539-1, JIS C 0054, IEC 60068 | |
| Length | 1.6mm | |
| Termination Style | Nickel Barrier Termination | |
| Depth | 0.8mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B573**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Resistance at 25°C 100kΩ | ||
Standards/Approvals JIS C 0025, IEC 60286-3, JEDEC J-STD-020D, JIS C 0021, JIS C 0022, IEC 60539-1, JIS C 0054, IEC 60068 | ||
Length 1.6mm | ||
Termination Style Nickel Barrier Termination | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
