Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.754$3.77-
125 - 245$0.742$3.711%
250 +$0.728$3.643%

*price indicative

Packaging Options:
RS Stock No.:
754-6639
Distrelec Article No.:
304-46-014
Mfr. Part No.:
NTCLE100E3272JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Time Constant

15s

Packaging

Tape & Reel

Mount Type

PCB

Automotive Standard

No

Tolerance ±

5%

Application

Compensation, Temperature Measurement, Control, Sensing

Maximum Power Rating

500mW

Pin Count

2

Resistance at 25°C

2.7kΩ

Height

9mm

Standards/Approvals

UL, RoHS

Termination Style

Radial

Depth

3mm

Length

3.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL

Vishay NTCLE100E3 Series Radial Thermistors


These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:


• Accuracy over a wide temperature range

• High stability over a long life

• Excellent price/performance ratio

• RoHS compliant

• UL recognized, file E148885

• Mounting: radial

Applications:


• Temperature measurement, compensation, sensing and

control in consumer and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy