Vishay Thermistor, NTC Type 5 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 170-8630
- Mfr. Part No.:
- NTCLE100E3502GB0
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$527.00
(exc. GST)
$579.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.054 | $527.00 | - |
| 1000 - 1500 | $1.028 | $514.00 | 2% |
| 2000 + | $1.012 | $506.00 | 3% |
*price indicative
- RS Stock No.:
- 170-8630
- Mfr. Part No.:
- NTCLE100E3502GB0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE100E3 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 2% | |
| Automotive Standard | AEC-Q200 | |
| Application | Frost Sensor, Battery Management, Domestic Appliance, Ink-Jet Printer Head, Video, Fire Alarms, Industrial, Telecom, Airbag System, LCD Contrast, Audio Equipment, Heating and Ventilation, Compensation, Measurement, Consumer Electronics, Control, Temperature Sensing, Process Control | |
| Accuracy | 1 % | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 5kΩ | |
| Pin Count | 2 | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Height | 9mm | |
| Length | 3.3mm | |
| Standards/Approvals | AEC-Q200, ISO-TS 16949 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 2% | ||
Automotive Standard AEC-Q200 | ||
Application Frost Sensor, Battery Management, Domestic Appliance, Ink-Jet Printer Head, Video, Fire Alarms, Industrial, Telecom, Airbag System, LCD Contrast, Audio Equipment, Heating and Ventilation, Compensation, Measurement, Consumer Electronics, Control, Temperature Sensing, Process Control | ||
Accuracy 1 % | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 5kΩ | ||
Pin Count 2 | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Height 9mm | ||
Length 3.3mm | ||
Standards/Approvals AEC-Q200, ISO-TS 16949 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
Vishay NTCLE100E3 Series Radial Thermistors
Features:
Applications:
Related links
- Vishay Thermistor, NTC Type 5 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 47 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
