Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$313.00

(exc. GST)

$344.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
500 - 500$0.626$313.00
1000 - 1500$0.611$305.50
2000 +$0.601$300.50

*price indicative

RS Stock No.:
170-8629
Mfr. Part No.:
NTCLE100E3272JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Thermal Time Constant

15s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

5%

Application

Compensation, Temperature Measurement, Control, Sensing

Maximum Power Rating

500mW

Pin Count

2

Resistance at 25°C

2.7kΩ

Height

9mm

Depth

3mm

Length

3.3mm

Termination Style

Radial

Standards/Approvals

UL, RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IL

Vishay NTCLE100E3 Series Radial Thermistors


These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:


• Accuracy over a wide temperature range

• High stability over a long life

• Excellent price/performance ratio

• RoHS compliant

• UL recognized, file E148885

• Mounting: radial

Applications:


• Temperature measurement, compensation, sensing and

control in consumer and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy