TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- RS Stock No.:
- 706-2850
- Distrelec Article No.:
- 160-32-262
- Mfr. Part No.:
- B59975C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 381 unit(s) ready to ship from another location
- Plus 445 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $3.10 |
| 250 - 499 | $3.04 |
| 500 + | $2.98 |
*price indicative
- RS Stock No.:
- 706-2850
- Distrelec Article No.:
- 160-32-262
- Mfr. Part No.:
- B59975C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B599*5 | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Lead | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Pin Count | 2 | |
| Resistance at 25°C | 1.8Ω | |
| Termination Style | Lead Free Terminal | |
| Standards/Approvals | UL 1434, IEC 60738-1 | |
| Depth | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B599*5 | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Lead | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Pin Count 2 | ||
Resistance at 25°C 1.8Ω | ||
Termination Style Lead Free Terminal | ||
Standards/Approvals UL 1434, IEC 60738-1 | ||
Depth 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- TDK Thermistor, PTC Type 800 mΩ 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
