EPCOS Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- RS Stock No.:
- 212-0421
- Distrelec Article No.:
- 302-03-601
- Mfr. Part No.:
- B59945C0120A070
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.77
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 April 2026
- Plus 1,405 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $2.77 |
| 250 - 499 | $2.70 |
| 500 + | $2.65 |
*price indicative
- RS Stock No.:
- 212-0421
- Distrelec Article No.:
- 302-03-601
- Mfr. Part No.:
- B59945C0120A070
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B599 | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 10s | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 25% | |
| Mount Type | PCB | |
| Application | Short Circuit Protection, Overcurrent | |
| Pin Count | 2 | |
| Resistance at 25°C | 450mΩ | |
| Termination Style | Lead Free Terminal | |
| Length | 17.5mm | |
| Diameter | 0.6mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, UL 1434 E69802, IEC 60738-1, IEC 60068-2-14, VDE 104843 E, IEC 60068-2-3 | |
| Height | 21mm | |
| Depth | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B599 | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 10s | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 25% | ||
Mount Type PCB | ||
Application Short Circuit Protection, Overcurrent | ||
Pin Count 2 | ||
Resistance at 25°C 450mΩ | ||
Termination Style Lead Free Terminal | ||
Length 17.5mm | ||
Diameter 0.6mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, UL 1434 E69802, IEC 60738-1, IEC 60068-2-14, VDE 104843 E, IEC 60068-2-3 | ||
Height 21mm | ||
Depth 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- EPCOS Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- EPCOS Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
