KYOCERA AVX Thermistor, NTC Type 10 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$2.67

(exc. GST)

$2.935

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.534$2.67
25 +$0.53$2.65

*price indicative

Packaging Options:
RS Stock No.:
697-6827
Mfr. Part No.:
NB20K00103KBA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NB20

Temperature Coefficient Type

NTC

Thermal Coefficient

-4%/°C

Thermal Time Constant

7s

Mount Type

Surface

Tolerance ±

10%

Automotive Standard

No

Application

Level Detection, Temperature Measurement, Temperature Regulation, Compensation Application, Alarm

Package/Case

1206

Accuracy

±10 %

Resistance at 25°C

10kΩ

Pin Count

2

Depth

1.6mm

Height

1.5mm

Standards/Approvals

NFC 93271, IEC 286-2

Length

3.2mm

Termination Style

Flat

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Related links