KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-2800
Mfr. Part No.:
NJ28PA0203FCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NJ28

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.8%/°C

Thermal Time Constant

8s

Automotive Standard

No

Mount Type

Surface

Tolerance ±

1%

Application

Compensation Application, Level Detection, Alarm, Temperature Measurement, Temperature Regulation

Maximum Power Rating

160mW

Resistance at 25°C

20kΩ

Pin Count

2

Termination Style

Flat

Length

2.8mm

Standards/Approvals

IEC 286-2, NFC 93271

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

AVX NJ28 Series


Coated chip with phenolic resin and varnish

Tinned copper wires

High precision resistance

Outstanding Ability to reproduce the sensibility index B

Small size and Rapid response time

Ideal for temperature measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy