KYOCERA AVX Thermistor, NTC Type 150 Ω, 0603 800 μm 6.3 mm 4 mm
- RS Stock No.:
- 697-4519
- Mfr. Part No.:
- ND06J00151KDC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-4519
- Mfr. Part No.:
- ND06J00151KDC
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | ND06 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Thermal Time Constant | 22s | |
| Tolerance ± | 10% | |
| Package/Case | 0603 | |
| Maximum Power Rating | 710mW | |
| Resistance at 25°C | 150Ω | |
| Length | 6.3mm | |
| Height | 800μm | |
| Depth | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series ND06 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Thermal Time Constant 22s | ||
Tolerance ± 10% | ||
Package/Case 0603 | ||
Maximum Power Rating 710mW | ||
Resistance at 25°C 150Ω | ||
Length 6.3mm | ||
Height 800μm | ||
Depth 4mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
AVX ND06 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
- RS Stock No. 4840133
- Mfr. Part No. B57550G502J
Each
$5.21
- RS Stock No. 6976758P
- Mfr. Part No. NB21J50103JBB
Each (Supplied on a Reel)
$1.554
- RS Stock No. 6976758
- Mfr. Part No. NB21J50103JBB
Each (In a Pack of 5)
$1.554
- RS Stock No. 0782874
- Mfr. Part No. NTCS0603E3103JLT
1 Tape of 1
$0.39
Related links
- KYOCERA AVX Thermistor, NTC Type 6.8 kΩ 6.3 mm 6.3 mm 4 mm
- KYOCERA AVX Thermistor, NTC Type 1 kΩ 6.3 mm 6.3 mm 4 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm











