KYOCERA AVX Thermistor, NTC Type 6.8 kΩ 6.3 mm 6.3 mm 4 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.12

(exc. GST)

$15.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$2.824$14.12
375 - 745$2.778$13.89
750 +$2.734$13.67

*price indicative

Packaging Options:
RS Stock No.:
697-4522
Mfr. Part No.:
ND06P00682KDC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

ND06

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.7%/°C

Thermal Time Constant

22s

Tolerance ±

10%

Mount Type

Surface

Automotive Standard

No

Application

Temperature Regulation, Alarm, Level Detection, Temperature Measurement, Compensation Application

Accuracy

±10 %

Maximum Power Rating

710mW

Pin Count

2

Resistance at 25°C

6.8kΩ

Depth

4mm

Height

6.3mm

Standards/Approvals

NFC 93271, IEC 286-2

Termination Style

Flat

Length

6.3mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

AVX ND06 Series


General purpose thermistor

Epoxy-phenolic resin coating

Radial copper wire tinned leads

Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy