Vishay Thermistor, NTC Type 4.7 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
684-1298
Distrelec Article No.:
304-44-188
Mfr. Part No.:
NTCS0603E3472FHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.28%/°C

Packaging

Tape & Reel

Thermal Time Constant

8s

Mount Type

PCB

Automotive Standard

AEC-Q200

Tolerance ±

1%

Application

Compensation, Sensing, Control, Temperature Measurement

Package/Case

0603

Maximum Power Rating

125mW

Resistance at 25°C

4.7kΩ

Pin Count

2

Depth

800μm

Length

1.6mm

Standards/Approvals

RoHS, UL, AEC-Q200

Height

800μm

Termination Style

Radial

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

NTCS0603E3.....T Series Glass Protected NTC Thermistors


NiSn terminations

Fully glass coated and protected

Suitable for wave or reflow soldering

Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications

  • RS Stock No. 6841264P
  • Mfr. Part No. NTCS0603E3103FMT
Each (Supplied on a Reel)
$0.869
  • RS Stock No. 1679842
  • Mfr. Part No. NTCS0603E3103FMT
Each (On a Reel of 4000)
$0.588
  • RS Stock No. 1693283
  • Mfr. Part No. NTCS0603E3103JMT
Each (On a Reel of 4000)
$0.268
  • RS Stock No. 6841239P
  • Mfr. Part No. NTCS0603E3103JMT
Each (Supplied on a Reel)
$0.456

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy