TDK Thermistor, PTC Type 680 Ω, 0805 0.8 mm 2 mm 1.25 mm
- RS Stock No.:
- 496-2334
- Mfr. Part No.:
- B59701A0070A062
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $1.00 | $5.00 | - |
| 1000 - 1995 | $0.992 | $4.96 | $8.00 |
| 2000 + | $0.962 | $4.81 | $76.00 |
*price indicative
- RS Stock No.:
- 496-2334
- Mfr. Part No.:
- B59701A0070A062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B59701 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Application | Limit Temperature Sensor | |
| Package/Case | 0805 | |
| Resistance at 25°C | 680Ω | |
| Pin Count | 2 | |
| Depth | 1.25mm | |
| Standards/Approvals | 95, UL to UL1434 for B59404A and B59601A E69802, EC, RoHS Directive 2002 | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 2mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B59701 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Application Limit Temperature Sensor | ||
Package/Case 0805 | ||
Resistance at 25°C 680Ω | ||
Pin Count 2 | ||
Depth 1.25mm | ||
Standards/Approvals 95, UL to UL1434 for B59404A and B59601A E69802, EC, RoHS Directive 2002 | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 2mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
SMT 0805, 25V
Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Related links
- TDK Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
