TDK PTC Thermistor, PTC Type, 0805 800 μm 2 mm 1.25 mm
- RS Stock No.:
- 496-2665
- Distrelec Article No.:
- 304-42-407
- Mfr. Part No.:
- B59701A0090A062
- Brand:
- TDK
This image is representative of the product range
- RS Stock No.:
- 496-2665
- Distrelec Article No.:
- 304-42-407
- Mfr. Part No.:
- B59701A0090A062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Series | B59701 | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Battery Pack, DC Converter, Notebook, Dimmers, Home Appliances, Over Temperature Protection, SMPS, Electronic Ballast | |
| Package/Case | 0805 | |
| Pin Count | 2 | |
| Length | 2mm | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-30, IEC 60028-2-6, 95, IEC 60738-1, UL to UL1434 E69802, IEC 60068-2-78, IEC 60068-2-27, RoHS Directive 2002, EC, IEC 60068-2-21 | |
| Depth | 1.25mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Series B59701 | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Battery Pack, DC Converter, Notebook, Dimmers, Home Appliances, Over Temperature Protection, SMPS, Electronic Ballast | ||
Package/Case 0805 | ||
Pin Count 2 | ||
Length 2mm | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-30, IEC 60028-2-6, 95, IEC 60738-1, UL to UL1434 E69802, IEC 60068-2-78, IEC 60068-2-27, RoHS Directive 2002, EC, IEC 60068-2-21 | ||
Depth 1.25mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
SMT 0805, 25V
Related links
- TDK PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Murata Thermistor 0805 1.25 mm 2 mm 1.25 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
