TDK Thermistor, PTC Type 680 Ω, 0805 0.8 mm 2 mm 1.25 mm

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,380.00

(exc. GST)

$2,616.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.595$2,380.00-
8000 - 12000$0.58$2,320.002%
16000 +$0.571$2,284.004%

*price indicative

RS Stock No.:
173-3424
Mfr. Part No.:
B59701A0070A062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B59701

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Mount Type

Surface

Application

Limit Temperature Sensor

Package/Case

0805

Pin Count

2

Resistance at 25°C

680Ω

Height

0.8mm

Length

2mm

Termination Style

Lead Free Terminations (Tinned)

Standards/Approvals

95, UL to UL1434 for B59404A and B59601A E69802, EC, RoHS Directive 2002

Depth

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

SMT 0805, 25V


Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics

Lead-free tinned terminations

Fast and reliable response

Suitable for reflow soldering and automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy