Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 1 mΩ, DO-35

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$2,305.00

(exc. GST)

$2,536.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$2.305$2,305.00-
2000 - 4000$2.233$2,233.003%
5000 +$2.179$2,179.005%

*price indicative

RS Stock No.:
257-9483
Mfr. Part No.:
AL03006-535K-145-G1
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Glass Encapsulated NTC Thermistor

Series

AL03006

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Automotive Standard

AEC-Q200

Application

Electric Vehicle, Automotive, Telecom, Chemical, Industrial Product Component, HVAC, Battery, White Goods, Food, Electric Ranges, Appliance, Oven

Package/Case

DO-35

Pin Count

2

Resistance at 25°C

1mΩ

Standards/Approvals

RoHS

Diameter

2.8mm

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The Amphenol Advanced Sensors thermometrics NTC diode thermistors consist of a range of NTC chip thermistors in DO-35 style glass package with axial solder-coated copper-clad steel wires, designed for accurate temperature measurement, control and compensation.

Tight tolerances on resistance and B value

Operation up to 482°F (250°C) with excellent stability

Glass body provides hermetic seal and voltage insulation and excellent stability

Designed for cost-effective solid state sensor

Lead wires metallurgically bonded to thermistor element for improved reliability

Resistant to corrosive atmospheres and harsh environments

Available on axial bandolier to IEC-286-1/EIA468A

Also available loose-packed with axial and radial wire forms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy