Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max
- RS Stock No.:
- 210-4368
- Mfr. Part No.:
- RL0503-2890-95-MS
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 505 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.892 | $9.46 |
| 625 - 1245 | $1.86 | $9.30 |
| 1250 + | $1.828 | $9.14 |
*price indicative
- RS Stock No.:
- 210-4368
- Mfr. Part No.:
- RL0503-2890-95-MS
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Response Time | 15s | |
| Accuracy | ±1°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Response Time 15s | ||
Accuracy ±1°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors RL0503-17.56K-96-MS is a Thermometric Epoxy Type MS NTC Thermistors are epoxy-coated chip thermistors with 0.254 mm (0.01 in) nickel PTFE lead wires. They are used for temperature measurement, control and compensation with a range of -50°C to 150°C (-58°F to 300°F).
Low cost, solid state temperature sensor.
High sensitivity to changes in temperature.
Standard resistance tolerances down to ±2%.
Excellent mechanical strength.
Suitable for PCB and probe mountings.
Available in a wide range of material systems.
Related links
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors NTC Thermistor 50 °C Max
- Amphenol Advanced Sensors Thermoplastic NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
