TDK Thermistor, NTC Type 100 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 183-9121
- Mfr. Part No.:
- B57452V5104J062
- Brand:
- TDK
This image is representative of the product range
Add 6000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,269.00
(exc. GST)
$1,395.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.423 | $1,269.00 | - |
| 6000 - 9000 | $0.413 | $1,239.00 | $60.00 |
| 12000 + | $0.407 | $1,221.00 | $192.00 |
*price indicative
- RS Stock No.:
- 183-9121
- Mfr. Part No.:
- B57452V5104J062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57452V5 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 7.9%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 10s | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Rev D | |
| Tolerance ± | 5% | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Resistance at 25°C | 100kΩ | |
| Depth | 1.25mm | |
| Termination Style | Nickel Barrier Termination | |
| Height | 1.3mm | |
| Standards/Approvals | UL E69802 | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57452V5 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 7.9%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 10s | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Rev D | ||
Tolerance ± 5% | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Resistance at 25°C 100kΩ | ||
Depth 1.25mm | ||
Termination Style Nickel Barrier Termination | ||
Height 1.3mm | ||
Standards/Approvals UL E69802 | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- HR
- RS Stock No. 1839291P
- Mfr. Part No. B57452V5104J062
- RS Stock No. 1839291
- Mfr. Part No. B57452V5104J062
- RS Stock No. 7062721P
- Mfr. Part No. B57471V2104J062
- RS Stock No. 1839294
- Mfr. Part No. B57620C5103J062
Related links
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm











