Murata NTC Thermistor, NTC Type 100 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 181-1344
- Mfr. Part No.:
- NCU18WF104J6SRB
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $3.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$65.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.13 | $65.00 | - |
| 1000 - 1500 | $0.127 | $63.50 | $3.00 |
| 2000 + | $0.125 | $62.50 | $10.00 |
*price indicative
- RS Stock No.:
- 181-1344
- Mfr. Part No.:
- NCU18WF104J6SRB
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCU | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 100kΩ | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCU | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 100kΩ | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
0402/0603 sized Chip NTC Thermistors have Ni Barrier termination, provide excellent solderability and offer high stability in environment due to unique inner construction. This is new series, available market where request the high reliability for wide temperature sensing and compensation.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Lead is not contained in the product.
Applications
Various engine control units
ABS control unit
High power devices (IGBT)
Temperature compensation for various circuits required high temperature
- RS Stock No. 0106369
- Mfr. Part No. NCP18XW153J03RB
Each (In a Bag of 25)
$0.149
- RS Stock No. 1811291
- Mfr. Part No. NCU18XH103E6SRB
Each (On a Reel of 4000)
$0.107
- RS Stock No. 1811349
- Mfr. Part No. NCU18XH103E6SRB
Each (On a Reel of 500)
$0.13
- RS Stock No. 1811285
- Mfr. Part No. NCP18XV103E03RB
Each (On a Reel of 4000)
$0.132
Related links
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm











