Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- RS Stock No.:
- 179-3928
- Mfr. Part No.:
- PTCCL09H171HBE
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)**
$29.76
(exc. GST)
$32.74
(inc. GST)
380 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
20 - 40 | $1.488 | $29.76 |
60 + | $1.463 | $29.26 |
**price indicative
Related links
- Vishay PTC Thermistor PTC Type, 8.5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 12.5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 5 x 5.5mm
- BC Components Thermistor PTC Type, 7 x 5.5mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm