Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- RS Stock No.:
- 179-3819
- Mfr. Part No.:
- PTCCL09H171HBE
- Brand:
- Vishay
930 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 250)
$1.31
(exc. GST)
$1.44
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 250 | $1.31 | $327.50 |
500 - 2250 | $1.277 | $319.25 |
2500 + | $1.149 | $287.25 |
*price indicative
Related links
- Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- Vishay PTC Thermistor, 3kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay Thermistor, 1.9kΩ Resistance, PTC Type, 5 x 5.5mm
- BC Components Thermistor, 48Ω Resistance, PTC Type, 7 x 5.5mm
- Murata Thermistor, 10Ω Resistance, PTC Type, 15 x 5.5mm