Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 16.8 mm 8.5 mm
- RS Stock No.:
- 179-3757
- Mfr. Part No.:
- NTCALUG02A103FL
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 500 units)*
$1,139.50
(exc. GST)
$1,253.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | $2.279 | $1,139.50 |
| 1000 - 1500 | $2.222 | $1,111.00 |
| 2000 + | $2.188 | $1,094.00 |
*price indicative
- RS Stock No.:
- 179-3757
- Mfr. Part No.:
- NTCALUG02A103FL
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCALUG02A | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.75%/K | |
| Thermal Time Constant | 5s | |
| Packaging | Tape & Reel | |
| Mount Type | Screw | |
| Automotive Standard | AEC-Q200 | |
| Application | Heatsink Temperature Control, Automotive Equipment, Accurate Surface Temperature Sensing and Control In Computer Equipment, Consumer Appliances, Power Electronic, Industrial Equipment | |
| Package/Case | Ring lug | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 16.8mm | |
| Standards/Approvals | file E148885 UL category XGPU2, UL | |
| Depth | 8.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCALUG02A | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.75%/K | ||
Thermal Time Constant 5s | ||
Packaging Tape & Reel | ||
Mount Type Screw | ||
Automotive Standard AEC-Q200 | ||
Application Heatsink Temperature Control, Automotive Equipment, Accurate Surface Temperature Sensing and Control In Computer Equipment, Consumer Appliances, Power Electronic, Industrial Equipment | ||
Package/Case Ring lug | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 16.8mm | ||
Standards/Approvals file E148885 UL category XGPU2, UL | ||
Depth 8.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Low Thermal Gradient Lug Sensors
FEATURES
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
Related links
- Vishay NTC Thermistor Ring lug 16.8 mm 8.5 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 16.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- EPCOS NTC Thermistor Molded Plastic 17.5 mm 500 mm 8.5 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
