- RS Stock No.:
- 179-3878
- Mfr. Part No.:
- NTCALUG02A502G
- Brand:
- Vishay
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$2.386
(exc. GST)
$2.625
(inc. GST)
Units | Per unit | Per Bag* |
10 - 120 | $2.386 | $23.86 |
130 - 240 | $2.325 | $23.25 |
250 + | $2.29 | $22.90 |
*price indicative |
- RS Stock No.:
- 179-3878
- Mfr. Part No.:
- NTCALUG02A502G
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, Low Thermal Gradient Lug Sensors
FEATURES
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCALUG02A |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.39%/K |
Thermal Time Constant | 5s |
Resistance @ 25 °C | 5kΩ |
Tolerance | ±2% |
Depth | 8.5mm |
Height | 16.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 8.5 x 16.8mm |
Related links
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- EPCOS NTC Thermistor, NTC Type
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Advanced Sensors NTC Thermistor -50°C Min, +150°C Max
- Molex NTC Thermistor, NTC Type
- Vishay NTC Thermistor, NTC Type
- Vishay NTC Thermistor NTC Type, 1.6 x 1.6 x 41mm