Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- RS Stock No.:
- 179-3820
- Mfr. Part No.:
- PTCCL13H321HBE
- Brand:
- Vishay
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $1.717 | $343.40 |
400 - 600 | $1.687 | $337.40 |
800 + | $1.656 | $331.20 |
*price indicative
Related links
- Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 3kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay Thermistor, 1.9kΩ Resistance, PTC Type, 5 x 5.5mm
- BC Components Thermistor, 48Ω Resistance, PTC Type, 7 x 5.5mm
- Murata Thermistor, 10Ω Resistance, PTC Type, 15 x 5.5mm