- RS Stock No.:
- 179-3750
- Mfr. Part No.:
- NTCALUG01A103F
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$3.036
(exc. GST)
$3.34
(inc. GST)
Units | Per unit | Per Pack* |
200 - 200 | $3.036 | $607.20 |
400 - 1800 | $2.97 | $594.00 |
2000 + | $2.673 | $534.60 |
*price indicative |
- RS Stock No.:
- 179-3750
- Mfr. Part No.:
- NTCALUG01A103F
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, Standard Lug Sensors
FEATURES
Easy mounting using ring tongue terminal
Rugged construction
Cable of PTFE insulation
Easy mounting using ring tongue terminal
Rugged construction
Cable of PTFE insulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCALUG01A |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 7.5s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Depth | 7.2mm |
Height | 15.7mm |
Dimensions | 7.2 x 15.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |