Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 5.5 x 11.5mm
- RS Stock No.:
- 179-3896
- Mfr. Part No.:
- NTCALUG03A103GC
- Brand:
- Vishay
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.036
(exc. GST)
$3.34
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 120 | $3.036 | $30.36 |
130 - 240 | $2.957 | $29.57 |
250 + | $2.911 | $29.11 |
*price indicative
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 5.5 x 11.5mm
- EPCOS NTC Thermistor, NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor, 100Ω Resistance, NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor, 220Ω Resistance, NTC Type, 5.5 x 5 x 2mm
- EPCOS Thermistor, 100kΩ Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 47kΩ Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 100Ω Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 22kΩ Resistance, NTC Type, 5.5 x 2mm