Recently searched

    Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 7.2 x 15.7mm

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $26.16

    (exc. GST)

    $28.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    270 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    10 - 40$2.616$26.16
    50 - 90$2.551$25.51
    100 +$2.511$25.11

    **price indicative

    RS Stock No.:
    179-3927
    Mfr. Part No.:
    NTCALUG01A103J
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Series

    NTCALUG01A

    Temperature Coefficient Type

    NTC

    Thermal Time Constant

    7.5s

    Resistance @ 25 °C

    10kΩ

    Tolerance

    ±5%

    Depth

    7.2mm

    Height

    15.7mm

    Maximum Operating Temperature

    +150°C

    Dimensions

    7.2 x 15.7mm

    Minimum Operating Temperature

    -40°C

    Related links