Murata Thermistor, 10Ω Resistance, PTC Type, 13 x 6mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6329
Mfr. Part No.:
PTGL12AR100M6C01B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

10Ω

Tolerance

±20%

Maximum Power Rating

2300mW

Length

13mm

Depth

6mm

Dimensions

13 x 6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy