TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- RS Stock No.:
- 167-8216
- Mfr. Part No.:
- B59965C0120A070
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$1,372.00
(exc. GST)
$1,509.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $1.372 | $1,372.00 |
| 5000 + | $1.235 | $1,235.00 |
*price indicative
- RS Stock No.:
- 167-8216
- Mfr. Part No.:
- B59965C0120A070
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B599 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Cardboard Strips | |
| Thermal Time Constant | 10s | |
| Tolerance ± | 25% | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Application | Overcurrent, Short Circuit Protection | |
| Resistance at 25°C | 1.2Ω | |
| Pin Count | 2 | |
| Standards/Approvals | IEC 60068-2-6, UL 1434, IEC 60068-2-3, IEC 60738-1, IEC 60068-2-30, VDE 104843 E, IEC 60068-2-27, IEC 60068-2-14 | |
| Length | 17.5mm | |
| Height | 21mm | |
| Depth | 3.5mm | |
| Termination Style | Lead Free Terminal | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B599 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Cardboard Strips | ||
Thermal Time Constant 10s | ||
Tolerance ± 25% | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Application Overcurrent, Short Circuit Protection | ||
Resistance at 25°C 1.2Ω | ||
Pin Count 2 | ||
Standards/Approvals IEC 60068-2-6, UL 1434, IEC 60068-2-3, IEC 60738-1, IEC 60068-2-30, VDE 104843 E, IEC 60068-2-27, IEC 60068-2-14 | ||
Length 17.5mm | ||
Height 21mm | ||
Depth 3.5mm | ||
Termination Style Lead Free Terminal | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Thermistors - PTC (Positive Temperature Coefficient)
Approvals
- RS Stock No. 2120471P
- Mfr. Part No. B59965C0120A070
- RS Stock No. 2120471
- Mfr. Part No. B59965C0120A070
- RS Stock No. 1678579
- Mfr. Part No. B59990C0080A070
- RS Stock No. 1678417
- Mfr. Part No. B59990C0120A070
Related links
- TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- TDK Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm









