TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.42

(exc. GST)

$2.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 104 unit(s) shipping from 19 November 2026
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$2.42
250 - 499$2.38
500 +$2.35

*price indicative

Packaging Options:
RS Stock No.:
212-0471
Distrelec Article No.:
160-32-254
Mfr. Part No.:
B59965C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B599

Temperature Coefficient Type

PTC

Thermal Time Constant

10s

Packaging

Cardboard Strips

Mount Type

PCB

Tolerance ±

25%

Automotive Standard

AEC-Q200

Application

Overcurrent, Short Circuit Protection

Pin Count

2

Resistance at 25°C

1.2Ω

Standards/Approvals

IEC 60068-2-6, UL 1434, IEC 60068-2-3, IEC 60738-1, IEC 60068-2-30, VDE 104843 E, IEC 60068-2-27, IEC 60068-2-14

Length

17.5mm

Termination Style

Lead Free Terminal

Depth

3.5mm

Height

21mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy