TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- RS Stock No.:
- 212-0386
- Distrelec Article No.:
- 160-32-314
- Mfr. Part No.:
- B59990C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.07
(exc. GST)
$1.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 374 | $1.07 |
| 375 + | $1.04 |
*price indicative
- RS Stock No.:
- 212-0386
- Distrelec Article No.:
- 160-32-314
- Mfr. Part No.:
- B59990C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B599 | |
| Temperature Coefficient Type | PTC | |
| Mount Type | PCB | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Resistance at 25°C | 55Ω | |
| Pin Count | 2 | |
| Standards/Approvals | VDE 104843 E, UL 1434 | |
| Diameter | 22mm | |
| Length | 35mm | |
| Termination Style | Lead Free Terminal | |
| Depth | 3.5mm | |
| Height | 7.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B599 | ||
Temperature Coefficient Type PTC | ||
Mount Type PCB | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Resistance at 25°C 55Ω | ||
Pin Count 2 | ||
Standards/Approvals VDE 104843 E, UL 1434 | ||
Diameter 22mm | ||
Length 35mm | ||
Termination Style Lead Free Terminal | ||
Depth 3.5mm | ||
Height 7.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- TDK Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
