TDK Thermistor, NTC Type 22 kΩ, 0603 900 μm 1.6 mm 800 μm
- RS Stock No.:
- 167-0336
- Mfr. Part No.:
- B57371V2223J060
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$920.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.23 | $920.00 | - |
| 8000 - 12000 | $0.225 | $900.00 | $40.00 |
| 16000 + | $0.221 | $884.00 | $144.00 |
*price indicative
- RS Stock No.:
- 167-0336
- Mfr. Part No.:
- B57371V2223J060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B573**V2 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Surface | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Resistance at 25°C | 22kΩ | |
| Length | 1.6mm | |
| Standards/Approvals | UL-94V-1, UL-94V-0 | |
| Termination Style | Nickel Barrier Termination | |
| Depth | 800μm | |
| Height | 900μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B573**V2 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Surface | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Resistance at 25°C 22kΩ | ||
Length 1.6mm | ||
Standards/Approvals UL-94V-1, UL-94V-0 | ||
Termination Style Nickel Barrier Termination | ||
Depth 800μm | ||
Height 900μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor, NTC Type 10 kΩ 1.4 mm 0.8 mm 0.8 mm
- TDK Thermistor, NTC Type 100 kΩ 1.4 mm 0.8 mm 0.8 mm
