TDK Thermistor, NTC Type 100 kΩ 1.4 mm 800 μm 800 μm
- RS Stock No.:
- 769-1903
- Mfr. Part No.:
- B57540G1104F000
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save $22.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.36
(exc. GST)
$27.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 660 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.072 | $25.36 | - |
| 250 - 495 | $4.982 | $24.91 | $22.50 |
| 500 + | $4.892 | $24.46 | $90.00 |
*price indicative
- RS Stock No.:
- 769-1903
- Mfr. Part No.:
- B57540G1104F000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57540G1 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Packaging | Bulk | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 18mW | |
| Resistance at 25°C | 100kΩ | |
| Termination Style | Radial | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-2, MIL-STD-202, IATF 16949, IEC 60068-2-14, JESD-22 | |
| Length | 800μm | |
| Depth | 800μm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57540G1 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Packaging Bulk | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Temperature Measurement | ||
Maximum Power Rating 18mW | ||
Resistance at 25°C 100kΩ | ||
Termination Style Radial | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-2, MIL-STD-202, IATF 16949, IEC 60068-2-14, JESD-22 | ||
Length 800μm | ||
Depth 800μm | ||
Height 1.4mm | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -55°C | ||
Epcos Ultra-miniature G540 Series
Note
- RS Stock No. 7691892
- Mfr. Part No. B57540G1103F000
- RS Stock No. 1670528
- Mfr. Part No. B57540G1103F000
- RS Stock No. 0106369
- Mfr. Part No. NCP18XW153J03RB
- RS Stock No. 6841273
- Mfr. Part No. NTCS0603E3104FXT
Related links
- TDK Thermistor, NTC Type 100 kΩ 1.4 mm 0.8 mm 0.8 mm
- TDK Thermistor, NTC Type 10 kΩ 1.4 mm 0.8 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm










