KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
- RS Stock No.:
- 166-7647
- Mfr. Part No.:
- ND03J00681KCC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 6000 more to save $144.00
View bulk pricing optionsSubtotal (1 box of 3000 units)*
$2,907.00
(exc. GST)
$3,198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.969 | $2,907.00 | - |
| 6000 - 9000 | $0.945 | $2,835.00 | $144.00 |
| 12000 + | $0.93 | $2,790.00 | $468.00 |
*price indicative
- RS Stock No.:
- 166-7647
- Mfr. Part No.:
- ND03J00681KCC
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | ND03 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Thermal Time Constant | 10s | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 10% | |
| Application | Compensation, Temperature Measurement, Temperature Regulation, General Purpose, Level Detection, Professional, Alarm | |
| Resistance at 25°C | 680Ω | |
| Pin Count | 2 | |
| Depth | 3mm | |
| Diameter | 500μm | |
| Standards/Approvals | NFC 93271 | |
| Termination Style | Radial Copper wire tinned | |
| Length | 3.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series ND03 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Thermal Time Constant 10s | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 10% | ||
Application Compensation, Temperature Measurement, Temperature Regulation, General Purpose, Level Detection, Professional, Alarm | ||
Resistance at 25°C 680Ω | ||
Pin Count 2 | ||
Depth 3mm | ||
Diameter 500μm | ||
Standards/Approvals NFC 93271 | ||
Termination Style Radial Copper wire tinned | ||
Length 3.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
AVX ND03 Series
- RS Stock No. 6974474
- Mfr. Part No. ND03N00103KCC
- RS Stock No. 0782877
- Mfr. Part No. PTCCL05H100SBE
- RS Stock No. 6974474P
- Mfr. Part No. ND03N00103KCC
- RS Stock No. 6976758
- Mfr. Part No. NB21J50103JBB
Related links
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor Disc 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm











