KYOCERA AVX Thermistor, NTC Type 33 kΩ, Disc 3 mm 3.5 mm 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 box of 3000 units)*

$2,856.00

(exc. GST)

$3,141.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
3000 - 3000$0.952$2,856.00-
6000 - 9000$0.928$2,784.002%
12000 +$0.913$2,739.004%

*price indicative

RS Stock No.:
166-7650
Mfr. Part No.:
ND03P00333KCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

ND03

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.7%/°C

Thermal Time Constant

10s

Tolerance ±

10%

Mount Type

Surface

Automotive Standard

No

Application

Temperature Measurement, Temperature Regulation, Compensation Application, Level Detection, Alarm

Package/Case

Disc

Accuracy

±10 %

Resistance at 25°C

33kΩ

Pin Count

2

Length

3.5mm

Height

3mm

Standards/Approvals

IEC 286-2, NFC 93271

Termination Style

Flat

Depth

3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

AVX ND03 Series


General purpose thermistor

Epoxy-phenolic resin coating

Radial copper wire tinned leads

Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation

  • RS Stock No. 6974487
  • Mfr. Part No. ND03P00333KCC
Each (In a Pack of 5)
$2.08
  • RS Stock No. 6974487P
  • Mfr. Part No. ND03P00333KCC
Each (Supplied as a Tape)
$2.08
  • RS Stock No. 6974465
  • Mfr. Part No. ND03N00103JCC
Each (In a Pack of 5)
$0.386
  • RS Stock No. 6974474
  • Mfr. Part No. ND03N00103KCC
Each (In a Pack of 5)
$1.732

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy