Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 165.7 mm

Get a bulk buy discount

Add 10 more to save $8.30

View bulk pricing options

Subtotal (1 unit)*

$5.19

(exc. GST)

$5.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 324 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.19-
10 - 24$4.36$8.30
25 - 99$2.70$62.25
100 - 499$2.63$256.00
500 +$2.59$1,300.00

*price indicative

RS Stock No.:
782-891
Mfr. Part No.:
NTCALUG01T103G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCALUG01T

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Mount Type

Screw

Automotive Standard

AEC-Q200

Tolerance ±

2%

Application

Automotive Equipment, Battery Management, Consumer Appliances, Power Electronic

Package/Case

Ring lug

Maximum Power Rating

400mW

Resistance at 25°C

10kΩ

Pin Count

2

Termination Style

Wire Leads

Standards/Approvals

ULus

Diameter

7.2mm

Length

165.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
The Vishay NTC Thermistor offers precise temperature sensing for various applications, excelling in environments requiring robust thermal contact and electrical insulation. Its Advanced design ensures reliability in demanding conditions.

Resistance Value at 25 °C is 10K Ω with a tolerance of ± 2%

Operating temperature range extends from -55 to +150 °C

Thermal time constant is 4 seconds, ensuring quick response

Dissipation factor measured at 11 mW/K enables efficient heat transfer

Maximum power dissipation at 55 °C rated at 400 mW

  • RS Stock No. 0782884
  • Mfr. Part No. NTCALUG01T103G501A
Each
$5.52
  • RS Stock No. 0212696
  • Mfr. Part No. GA5K3A1A
Each
$10.95
  • RS Stock No. 0607455
  • Mfr. Part No. NTCALUG91A103G301A
Each
$6.81
  • RS Stock No. 1793887
  • Mfr. Part No. NTCALUG03A103G
Each (In a Bag of 10)
$2.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy