Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 165.7 mm
- RS Stock No.:
- 782-884
- Mfr. Part No.:
- NTCALUG01T103G501A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 663 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.52 |
| 10 - 24 | $4.64 |
| 25 - 99 | $2.86 |
| 100 - 499 | $2.81 |
| 500 + | $2.74 |
*price indicative
- RS Stock No.:
- 782-884
- Mfr. Part No.:
- NTCALUG01T103G501A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCALUG01T | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 2% | |
| Mount Type | Screw | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Equipment, Battery Management, Consumer Appliances, Power Electronic | |
| Package/Case | Ring lug | |
| Maximum Power Rating | 400mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Termination Style | Wire Leads | |
| Length | 165.7mm | |
| Diameter | 7.2mm | |
| Standards/Approvals | ULus | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCALUG01T | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Tolerance ± 2% | ||
Mount Type Screw | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Equipment, Battery Management, Consumer Appliances, Power Electronic | ||
Package/Case Ring lug | ||
Maximum Power Rating 400mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Termination Style Wire Leads | ||
Length 165.7mm | ||
Diameter 7.2mm | ||
Standards/Approvals ULus | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
The Vishay Thermistor is a precision temperature sensor designed for robust applications requiring reliable surface sensing and excellent thermal contact. It operates efficiently in demanding environments, offering Crucial thermal management capabilities.
Resistant functional range from -55 to +150 °C, ensuring versatile application
Manufactured with a thermal time constant of 4 seconds for swift response
Weighing between 2.0 to 3.2 grams, it supports efficient mounting options
Configured for easy integration with various automotive and consumer electronic systems
- RS Stock No. 0782891
- Mfr. Part No. NTCALUG01T103G
Each
$5.19
- RS Stock No. 0212696
- Mfr. Part No. GA5K3A1A
Each
$10.95
- RS Stock No. 0607455
- Mfr. Part No. NTCALUG91A103G301A
Each
$6.81
- RS Stock No. 1793887
- Mfr. Part No. NTCALUG03A103G
Each (In a Bag of 10)
$2.234
Related links
- Vishay NTC Thermistor Ring lug 165.7 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 8.5 mm
- Vishay NTC Thermistor Ring lug 61.8 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm











