Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 782-872
- Mfr. Part No.:
- NTCS0402E3103FL1T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.53 |
| 25 - 99 | $0.46 |
| 100 + | $0.28 |
*price indicative
- RS Stock No.:
- 782-872
- Mfr. Part No.:
- NTCS0402E3103FL1T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCS | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | 8 mm punched Paper Tape on Reel | |
| Thermal Time Constant | 5s | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Automotive Electronics, Battery Charger, Power Supplies, Temperature Sensing | |
| Package/Case | 0402 | |
| Maximum Power Rating | 70mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10000Ω | |
| Height | 500μm | |
| Termination Style | Nickel Tin Termination | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCS | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging 8 mm punched Paper Tape on Reel | ||
Thermal Time Constant 5s | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Automotive Electronics, Battery Charger, Power Supplies, Temperature Sensing | ||
Package/Case 0402 | ||
Maximum Power Rating 70mW | ||
Pin Count 2 | ||
Resistance at 25°C 10000Ω | ||
Height 500μm | ||
Termination Style Nickel Tin Termination | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Vishay Thermistor functions as a temperature sensor, providing accurate readings for automotive and consumer applications. Its design facilitates reliable performance in a wide temperature range, ensuring dependable results in various conditions.
Resistance values range from 10K to 100K Ω for broad application versatility
Operating temperature range of -55 to +150 °C promotes reliability under extreme conditions
TCR spans from -6.5 %/K at -40 °C to -2 %/K at 150 °C, ensuring precise measurements
Related links
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 0.35 mm 1 mm 0.5 mm
