Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 179-3907
- Mfr. Part No.:
- NTCLE100E3333JB0
- Brand:
- Vishay
This image is representative of the product range
Add 150 more to save $1.80
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,350 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 100 | $0.451 | $22.55 | - |
| 150 - 200 | $0.439 | $21.95 | $1.80 |
| 250 + | $0.433 | $21.65 | $4.50 |
*price indicative
- RS Stock No.:
- 179-3907
- Mfr. Part No.:
- NTCLE100E3333JB0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE100E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.47%/K | |
| Thermal Time Constant | 15s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Compensation, Temperature Measurement, Control, Sensing | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 33kΩ | |
| Pin Count | 2 | |
| Height | 9mm | |
| Depth | 3mm | |
| Termination Style | Radial | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.47%/K | ||
Thermal Time Constant 15s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Compensation, Temperature Measurement, Control, Sensing | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 33kΩ | ||
Pin Count 2 | ||
Height 9mm | ||
Depth 3mm | ||
Termination Style Radial | ||
Length 3.3mm | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Related links
- Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 15 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- BC Components Thermistor, NTC Type 470 kΩ 9 mm 3.3 mm 3 mm
