Murata Thermistor, NTC Type 4.7 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$4.63

(exc. GST)

$5.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 975$0.185$4.63-
1000 - 1975$0.181$4.532%
2000 +$0.178$4.453%

*price indicative

RS Stock No.:
106-454
Mfr. Part No.:
NCP18XW472J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Sensor, Crystal Oscillator, Tuner, Temperature Compensation

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

4.7kΩ

Depth

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

Sec. 2, UL1434, File No. E137188 Vol. 2

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

NTC Thermistors SMD 0603 - NCP18X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Good stability over time.

Nickel barrier electrodes.

Remelt soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy