Murata Thermistor, NTC Type 22 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$528.00

(exc. GST)

$580.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.132$528.00-
8000 - 12000$0.128$512.003%
16000 +$0.126$504.004%

*price indicative

RS Stock No.:
167-5605
Mfr. Part No.:
NCP18XW223J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

No

Application

Temperature Compensation, Mobile Communication, Temperature Sensor

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

22kΩ

Length

1.6mm

Height

800μm

Depth

800μm

Standards/Approvals

EU RoHS, UL1434

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0603 - NCP18X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Good stability over time.

Nickel barrier electrodes.

Remelt soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy