Wurth Elektronik Thermal Gap Pad, 11.5 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite
- RS Stock No.:
- 242-0179
- Distrelec Article No.:
- 302-53-117
- Mfr. Part No.:
- 407150015115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.64 | - |
| 5 - 9 | $3.46 | $0.90 |
| 10 + | $3.28 | $3.60 |
*price indicative
- RS Stock No.:
- 242-0179
- Distrelec Article No.:
- 302-53-117
- Mfr. Part No.:
- 407150015115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 11.5mm | |
| Thermal Conductivity | 1800W/mK | |
| Conductive Material | Acrylic and Graphite | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 11.5mm | ||
Thermal Conductivity 1800W/mK | ||
Conductive Material Acrylic and Graphite | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Wurth Elektronik Thermal Gap Pad, 11.5mm Thickness, Black - 407150015115
This thermal gap pad provides a compliant Interface for transferring heat between components while filling uneven gaps in assemblies. It is formulated from acrylic combined with graphite to support thermal management across a range of temperatures, and is suited to electronic systems requiring a soft, conductive filler that conforms to mating surfaces.
Features and Benefits:
• 1800W/mK thermal conductivity for efficient heat transfer
• Operates from -40°C to 120°C for broad-temperature use
• Acrylic and graphite composition for conformable contact
• RoHS approval reduces hazardous substance concerns
• Operates from -40°C to 120°C for broad-temperature use
• Acrylic and graphite composition for conformable contact
• RoHS approval reduces hazardous substance concerns
Applications
• Suitable for bridging thermal gaps in power modules
• Ideal for heat dissipation in Compact electronic assemblies
• Used with heatsinks where uneven surfaces occur
• Can be used as a thermal Interface material for electronics requiring gap filling
• Ideal for heat dissipation in Compact electronic assemblies
• Used with heatsinks where uneven surfaces occur
• Can be used as a thermal Interface material for electronics requiring gap filling
What thickness options does it provide?
The product is supplied with an 11.5mm nominal thickness.
What are the pad's footprint dimensions?
The pad is 15mm by 15mm overall in size.
Which colours and materials define its make-up?
It is black in colour and MADE from an acrylic Matrix combined with graphite.
Is it compliant with environmental substance limits?
The product carries RoHS approval indicating conformity with restricted substances.
- RS Stock No. 2420178
- Mfr. Part No. 407150015115
Each (In a Bag of 25)
$2.72
- RS Stock No. 2420174
- Mfr. Part No. 407150015030
Each
$3.40
- RS Stock No. 2420173
- Mfr. Part No. 407150015030
Each (In a Bag of 25)
$2.501
- RS Stock No. 2420181
- Mfr. Part No. 407150015200
Each
$3.85
Related links
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 20mm, Acrylic and Graphite
- Wurth Elektronik Thermal Interface Sheet 1800 W/mK 210mm, Acrylic and Graphite
- Wurth Elektronik Thermal Interface Sheet 1800 W/mK 100mm, Acrylic and Graphite










