Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 5 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$3.40

(exc. GST)

$3.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.40-
5 - 9$3.24$0.80
10 +$3.07$3.30

*price indicative

RS Stock No.:
242-0177
Distrelec Article No.:
302-53-116
Mfr. Part No.:
407150015050
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

5mm

Thermal Conductivity

1800W/mK

Trade Name

WE-TGFG

Conductive Material

Acrylic and Graphite

Length

15mm

Standards/Approvals

RoHS

Width

15mm

Colour

Black

Minimum Operating Temperature

-40°C

Series

WE-TGFG

Maximum Operating Temperature

120°C

Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 5mm Thickness, 1800W/mk Thermal Conductivity - 407150015050


This thermal gap pad provides a compliant Interface for conducting heat between components and heat sinks in electronic assemblies. It combines acrylic binder with graphite filler to deliver enhanced thermal transfer while remaining electrically non-conductive through the bulk material. The product is supplied in a Compact black format suitable for confined spaces and operates across a broad temperature range for use in varied thermal environments.

Features and Benefits:


• 1800W/mK thermal conductivity reduces junction temperatures
• Acrylic and graphite composition enables efficient heat flow
• Wide operating temperature range maintains performance across conditions
• RoHS conformity supports use in regulated electronic designs
• Black colour aids Visual identification during assembly

Applications


• Suitable for thermal management of LED modules
• Used with Power Semiconductors requiring gap filling
• Ideal for Compact electronic cooling assemblies
• Can be used for Interface between PCBs and chassis
• Used for heat dissipation in consumer electronic devices

What are the dimensional options for placement?


The pad is supplied in a 15 x 15mm footprint with a 5mm profile to fill typical Air gaps.

How does the material composition affect thermal performance?


The acrylic binder combined with graphite provides a high-conductivity path while retaining conformability for surface irregularities.

What temperature extremes can it withstand during operation?


It functions across a minimum of -40°C up to a maximum of 120°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy