Wurth Elektronik Thermal Gap Pad, 11.5 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$63.65

(exc. GST)

$70.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100$2.546$63.65-
125 +$2.291$57.2810%

*price indicative

RS Stock No.:
242-0178
Mfr. Part No.:
407150015115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

11.5mm

Thermal Conductivity

1800W/mK

Conductive Material

Acrylic and Graphite

Length

15mm

Standards/Approvals

RoHS

Width

15mm

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Wurth Elektronik Thermal Gap Pad, 11.5mm Thickness, Black - 407150015115


This thermal gap pad provides a compliant Interface for transferring heat between components while filling uneven gaps in assemblies. It is formulated from acrylic combined with graphite to support thermal management across a range of temperatures, and is suited to electronic systems requiring a soft, conductive filler that conforms to mating surfaces.

Features and Benefits:


• 1800W/mK thermal conductivity for efficient heat transfer
• Operates from -40°C to 120°C for broad-temperature use
• Acrylic and graphite composition for conformable contact
• RoHS approval reduces hazardous substance concerns

Applications


• Suitable for bridging thermal gaps in power modules
• Ideal for heat dissipation in Compact electronic assemblies
• Used with heatsinks where uneven surfaces occur
• Can be used as a thermal Interface material for electronics requiring gap filling

What thickness options does it provide?


The product is supplied with an 11.5mm nominal thickness.

What are the pad's footprint dimensions?


The pad is 15mm by 15mm overall in size.

Which colours and materials define its make-up?


It is black in colour and MADE from an acrylic Matrix combined with graphite.

Is it compliant with environmental substance limits?


The product carries RoHS approval indicating conformity with restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy