Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 20 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$132.90

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$2.658$132.90-
250 +$2.392$119.6010%

*price indicative

RS Stock No.:
242-0180
Mfr. Part No.:
407150015200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

20mm

Thermal Conductivity

1800W/mK

Trade Name

Würth Elektronik

Conductive Material

Acrylic and Graphite

Length

15mm

Width

15mm

Standards/Approvals

RoHS

Colour

Black

Series

WE-TGFG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -40 up to +120 °C

RoHS compliant

REACh approval conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy