Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 5 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite
- RS Stock No.:
- 242-0176
- Mfr. Part No.:
- 407150015050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$62.53
(exc. GST)
$68.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | $2.501 | $62.53 |
| 125 + | $2.251 | $56.28 |
*price indicative
- RS Stock No.:
- 242-0176
- Mfr. Part No.:
- 407150015050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 1800W/mK | |
| Trade Name | WE-TGFG | |
| Conductive Material | Acrylic and Graphite | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Series | WE-TGFG | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 5mm | ||
Thermal Conductivity 1800W/mK | ||
Trade Name WE-TGFG | ||
Conductive Material Acrylic and Graphite | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Series WE-TGFG | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 5mm Thickness, 1800W/mk Thermal Conductivity - 407150015050
This thermal gap pad provides a compliant Interface for conducting heat between components and heat sinks in electronic assemblies. It combines acrylic binder with graphite filler to deliver enhanced thermal transfer while remaining electrically non-conductive through the bulk material. The product is supplied in a Compact black format suitable for confined spaces and operates across a broad temperature range for use in varied thermal environments.
Features and Benefits:
• 1800W/mK thermal conductivity reduces junction temperatures
• Acrylic and graphite composition enables efficient heat flow
• Wide operating temperature range maintains performance across conditions
• RoHS conformity supports use in regulated electronic designs
• Black colour aids Visual identification during assembly
• Acrylic and graphite composition enables efficient heat flow
• Wide operating temperature range maintains performance across conditions
• RoHS conformity supports use in regulated electronic designs
• Black colour aids Visual identification during assembly
Applications
• Suitable for thermal management of LED modules
• Used with Power Semiconductors requiring gap filling
• Ideal for Compact electronic cooling assemblies
• Can be used for Interface between PCBs and chassis
• Used for heat dissipation in consumer electronic devices
• Used with Power Semiconductors requiring gap filling
• Ideal for Compact electronic cooling assemblies
• Can be used for Interface between PCBs and chassis
• Used for heat dissipation in consumer electronic devices
What are the dimensional options for placement?
The pad is supplied in a 15 x 15mm footprint with a 5mm profile to fill typical Air gaps.
How does the material composition affect thermal performance?
The acrylic binder combined with graphite provides a high-conductivity path while retaining conformability for surface irregularities.
What temperature extremes can it withstand during operation?
It functions across a minimum of -40°C up to a maximum of 120°C.
- RS Stock No. 2420177
- Mfr. Part No. 407150015050
Each
$3.40
- RS Stock No. 2420181
- Mfr. Part No. 407150015200
Each
$3.85
- RS Stock No. 2420182
- Mfr. Part No. 407150045015
Each (In a Bag of 15)
$3.875
- RS Stock No. 2420183
- Mfr. Part No. 407150045015
Each
$3.96
Related links
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 20mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Self-Adhesive Thermal Gap Pad 1800 W/mK 16mm, Graphite
- Wurth Elektronik Thermal Interface Sheet 1800 W/mK 210mm, Acrylic and Graphite











