Wurth Elektronik Thermal Interface Sheet, 37 mm Thick, 1800 W/mK, 100 mm, 100mm, Acrylic and Graphite

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.39

(exc. GST)

$13.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.39-
10 - 24$12.072%
25 - 49$11.765%
50 +$11.467%

*price indicative

RS Stock No.:
242-0170
Distrelec Article No.:
302-53-113
Mfr. Part No.:
4051100100017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Interface Sheet

Thickness

37mm

Thermal Conductivity

1800W/mK

Conductive Material

Acrylic and Graphite

Length

100mm

Standards/Approvals

RoHS

Width

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -40 up to +120 °C

RoHS compliant

REACh approval conform

Each (In a Bag of 200)
$7.59
Each
$46.19
Each
$3.40
Each (In a Bag of 25)
$2.501

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy