Wurth Elektronik WE-TINS Series Thermal Gap Pad, 250 μm Thick, 1.6 W/mK, 300 mm, 288mm, Ceramic Filled Silicone Rubber

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-0166
Distrelec Article No.:
302-53-111
Mfr. Part No.:
404035025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

250μm

Thermal Conductivity

1.6W/mK

Trade Name

WE-TINS

Conductive Material

Ceramic Filled Silicone Rubber

Length

300mm

Standards/Approvals

RoHS

Width

288mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

180°C

Series

WE-TINS

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -60 up to +200 °C

RoHS compliant

REACh approval conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy