Wurth Elektronik WE-PCM Series Thermal Gap Pad, 200 μm Thick, 5 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0160
- Distrelec Article No.:
- 302-53-105
- Mfr. Part No.:
- 402150101020
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.70 | - |
| 5 - 9 | $22.14 | 2% |
| 10 - 24 | $21.59 | 4% |
| 25 + | $21.06 | 7% |
*price indicative
- RS Stock No.:
- 242-0160
- Distrelec Article No.:
- 302-53-105
- Mfr. Part No.:
- 402150101020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 200μm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 100mm | |
| Standards/Approvals | REACH Approval, RoHS Approval:, Halogen Free | |
| Width | 100mm | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PCM | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 200μm | ||
Thermal Conductivity 5W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 100mm | ||
Standards/Approvals REACH Approval, RoHS Approval:, Halogen Free | ||
Width 100mm | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Series WE-PCM | ||
Maximum Operating Temperature 130°C | ||
Wurth Elektronik WE-PCM Series Thermal Gap Pad, 5W/mk Thermal Conductivity, Black - 402150101020
This thermal gap pad is a thin, black thermal Interface intended to improve heat transfer between electronic components and heat-dissipation surfaces. Constructed from ceramic-filled silicone rubber, it functions as a compressible Interface that accommodates uneven surfaces while conducting heat. It is suitable for use across a wide temperature range and meets chemical and material restrictions specified for contemporary electronic assemblies.
Features and Benefits:
• 5W/mK conductivity increases heat removal efficiency
• Ceramic-filled silicone composition enhances thermal performance
• Operates from -40°C to 130°C, supporting harsh temperature cycles
• Halogen-free and REACH compliant reduces hazardous content exposure
• 0.2mm thickness allows minimal thermal gap accommodation
• Ceramic-filled silicone composition enhances thermal performance
• Operates from -40°C to 130°C, supporting harsh temperature cycles
• Halogen-free and REACH compliant reduces hazardous content exposure
• 0.2mm thickness allows minimal thermal gap accommodation
Applications
• Suitable for bridging small gaps in Compact electronic assemblies
• Ideal for heat-spreading between components and chassis
• Used with power modules requiring low-profile thermal management
• Can be used for thermal coupling in densely packed PCBs
• Suitable for retrofit cooling in enclosure assemblies
• Ideal for heat-spreading between components and chassis
• Used with power modules requiring low-profile thermal management
• Can be used for thermal coupling in densely packed PCBs
• Suitable for retrofit cooling in enclosure assemblies
What temperature extremes can it withstand?
It functions reliably across an operating range from -40°C to 130°C.
What material provides the thermal pathway?
A ceramic-filled silicone rubber Matrix supplies the conductive medium.
Is the product compatible with environmental restriction regulations?
It is supplied as halogen-free and carries REACH and RoHS approvals.
How thin is the Interface material for tight assemblies?
The material thickness is specified at 0.2mm.
What overall size options are available for handling and placement?
One supplied dimension is 100 x 100mm, suitable for covering moderate areas.
Related links
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
